
SN74HC595ADBR | |
|---|---|
DigiKey Part Number | 296-48163-2-ND - Tape & Reel (TR) 296-48163-1-ND - Cut Tape (CT) 296-48163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595ADBR |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
EDA/CAD Models | SN74HC595ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 24,18600 Kč | 241,86 Kč |
| 25 | 21,96760 Kč | 549,19 Kč |
| 100 | 19,51970 Kč | 1 951,97 Kč |
| 250 | 18,35392 Kč | 4 588,48 Kč |
| 500 | 18,03564 Kč | 9 017,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,59530 Kč | 33 190,60 Kč |
| 4 000 | 16,20308 Kč | 64 812,32 Kč |
| 6 000 | 16,00681 Kč | 96 040,86 Kč |
| 10 000 | 15,78931 Kč | 157 893,10 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |

