SN74HC373PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 30 233
Unit Price: 15,33000 Kč
Datasheet

Direct


onsemi
In Stock: 2 660
Unit Price: 13,44000 Kč
Datasheet

Direct


onsemi
In Stock: 68
Unit Price: 15,75000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 781
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 483
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 203
Unit Price: 13,44000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC373PW

DigiKey Part Number
296-33934-5-ND
Manufacturer
Manufacturer Product Number
SN74HC373PW
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC373PW Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
15ns
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC373PWRTexas Instruments30 233296-8311-1-ND15,33000 KčDirect
MC74HC373ADTR2Gonsemi2 660MC74HC373ADTR2GOSCT-ND13,44000 KčDirect
MM74HC373MTConsemi68MM74HC373MTC-ND15,75000 KčDirect
MM74HC373MTCXonsemi0MM74HC373MTCXCT-ND13,23000 KčDirect
74HC373PW,118Nexperia USA Inc.1 7811727-4076-1-ND9,24000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types