
SN74HC27NSR | |
|---|---|
DigiKey Part Number | 296-8299-2-ND - Tape & Reel (TR) 296-8299-1-ND - Cut Tape (CT) 296-8299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC27NSR |
Description | IC GATE NOR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC27NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 9,47800 Kč | 94,78 Kč |
| 25 | 8,49880 Kč | 212,47 Kč |
| 100 | 7,41960 Kč | 741,96 Kč |
| 250 | 6,90724 Kč | 1 726,81 Kč |
| 500 | 6,59770 Kč | 3 298,85 Kč |
| 1 000 | 6,46959 Kč | 6 469,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,13350 Kč | 12 267,00 Kč |
| 4 000 | 5,96087 Kč | 23 843,48 Kč |
| 6 000 | 5,87444 Kč | 35 246,64 Kč |
| 10 000 | 5,77866 Kč | 57 786,60 Kč |
| 14 000 | 5,72267 Kč | 80 117,38 Kč |
| 20 000 | 5,66884 Kč | 113 376,80 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |









