
SN74HC166NSR | |
|---|---|
DigiKey Part Number | 296-13214-2-ND - Tape & Reel (TR) 296-13214-1-ND - Cut Tape (CT) 296-13214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166NSR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 13,14400 Kč | 131,44 Kč |
| 25 | 11,84800 Kč | 296,20 Kč |
| 100 | 10,41080 Kč | 1 041,08 Kč |
| 250 | 9,72596 Kč | 2 431,49 Kč |
| 500 | 9,31350 Kč | 4 656,75 Kč |
| 1 000 | 9,27414 Kč | 9 274,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,69434 Kč | 17 388,68 Kč |
| 4 000 | 8,46422 Kč | 33 856,88 Kč |
| 6 000 | 8,34905 Kč | 50 094,30 Kč |
| 10 000 | 8,22137 Kč | 82 213,70 Kč |
| 14 000 | 8,14676 Kč | 114 054,64 Kč |
| 20 000 | 8,07499 Kč | 161 499,80 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |









