Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC273NSR

DigiKey Part Number
296-8296-2-ND - Tape & Reel (TR)
296-8296-1-ND - Cut Tape (CT)
296-8296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC273NSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC273NSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.209", 5.30mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC273NSTexas Instruments1 905296-53317-ND29,82000 KčParametric Equivalent
SN74HC273NSRTexas Instruments1 193296-8296-1-ND19,19000 KčParametric Equivalent
MM74HC273WMonsemi723MM74HC273WM-ND17,52000 KčSimilar
MM74HC273WMXonsemi11 000MM74HC273WMXCT-ND16,27000 KčSimilar
In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1013,78500 Kč137,85 Kč
2512,42160 Kč310,54 Kč
10010,92830 Kč1 092,83 Kč
25010,21504 Kč2 553,76 Kč
5009,78498 Kč4 892,49 Kč
1 0009,76413 Kč9 764,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,13982 Kč18 279,64 Kč
4 0008,90003 Kč35 600,12 Kč
6 0008,77999 Kč52 679,94 Kč
10 0008,64694 Kč86 469,40 Kč
14 0008,56920 Kč119 968,80 Kč
20 0008,49440 Kč169 888,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč