


SN74HC540NSR | |
|---|---|
DigiKey Part Number | 296-29977-2-ND - Tape & Reel (TR) 296-29977-1-ND - Cut Tape (CT) 296-29977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC540NSR |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 13,86900 Kč | 138,69 Kč |
| 25 | 12,49680 Kč | 312,42 Kč |
| 100 | 10,99500 Kč | 1 099,50 Kč |
| 250 | 10,27844 Kč | 2 569,61 Kč |
| 500 | 9,84630 Kč | 4 923,15 Kč |
| 1 000 | 9,82795 Kč | 9 827,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,19780 Kč | 18 395,60 Kč |
| 4 000 | 8,95671 Kč | 35 826,84 Kč |
| 6 000 | 8,83602 Kč | 53 016,12 Kč |
| 10 000 | 8,70229 Kč | 87 022,90 Kč |
| 14 000 | 8,62412 Kč | 120 737,68 Kč |
| 20 000 | 8,54896 Kč | 170 979,20 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |


