Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC253QDREP | |
|---|---|
DigiKey Part Number | 296-22302-2-ND - Tape & Reel (TR) 296-22302-1-ND - Cut Tape (CT) 296-22302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC253QDREP |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC253QDREP Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC253QDREP | Texas Instruments | 2 275 | 296-22302-1-ND | 45,36000 Kč | Parametric Equivalent |
| SN74HC253QDRG4Q1 | Texas Instruments | 51 444 | 296-SN74HC253QDRG4Q1CT-ND | 19,11000 Kč | Parametric Equivalent |
| 74HC253D,652 | Rochester Electronics, LLC | 31 369 | 2156-74HC253D,652-ND | 11,54890 Kč | Parametric Equivalent |
| MC74HC253D | Rochester Electronics, LLC | 2 832 | 2156-MC74HC253D-ND | 4,40958 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,34181 Kč | 85 854,53 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




