16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC253QDRG4Q1

DigiKey Part Number
296-SN74HC253QDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74HC253QDRG4Q1CT-ND - Cut Tape (CT)
296-SN74HC253QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC253QDRG4Q1
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC253QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 81 444 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,93000 Kč18,93 Kč
1013,50300 Kč135,03 Kč
2512,16720 Kč304,18 Kč
10010,70050 Kč1 070,05 Kč
25010,00020 Kč2 500,05 Kč
5009,57826 Kč4 789,13 Kč
1 0009,54995 Kč9 549,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,86377 Kč22 159,43 Kč
5 0008,64265 Kč43 213,25 Kč
7 5008,53190 Kč63 989,25 Kč
12 5008,40920 Kč105 115,00 Kč
17 5008,33749 Kč145 906,08 Kč
25 0008,26851 Kč206 712,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,93000 Kč
Unit Price with VAT:22,90530 Kč

Other Suppliers on DigiKey

81 444In Stock
Ships from Rochester Electronics, LLC