MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar

SN74HC244DWRE4 | |
|---|---|
DigiKey Part Number | SN74HC244DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC244DWRE4 |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244DWRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC244DWR | Texas Instruments | 236 331 | 296-1196-1-ND | 15,33000 Kč | MFR Recommended |
| MC74HC244ADWR2G | onsemi | 23 242 | MC74HC244ADWR2GOSCT-ND | 13,23000 Kč | Direct |
| MM74HC244WM | onsemi | 822 | MM74HC244WM-ND | 15,96000 Kč | Direct |
| 74HC244D,653 | Nexperia USA Inc. | 5 195 | 1727-2791-1-ND | 8,40000 Kč | Similar |
| 74HC244D-Q100,118 | Nexperia USA Inc. | 0 | 1727-1031-1-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,24187 Kč | 12 483,74 Kč |
| 4 000 | 6,06648 Kč | 24 265,92 Kč |
| 6 000 | 5,97869 Kč | 35 872,14 Kč |
| 10 000 | 5,88141 Kč | 58 814,10 Kč |
| 14 000 | 5,82455 Kč | 81 543,70 Kč |
| 20 000 | 5,76983 Kč | 115 396,60 Kč |
| Unit Price without VAT: | 6,24187 Kč |
|---|---|
| Unit Price with VAT: | 7,55266 Kč |





