
SN74HC164DRG3 | |
|---|---|
DigiKey Part Number | 296-27874-2-ND - Tape & Reel (TR) 296-27874-1-ND - Cut Tape (CT) 296-27874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164DRG3 |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164DRG3 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC164ADR2G | onsemi | 5 782 | MC74HC164ADR2GOSCT-ND | 0,40000 Kč | Direct |
| MC74HC164ADG | onsemi | 535 | MC74HC164ADGOS-ND | 0,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,39720 Kč | 309,93 Kč |
| 100 | 10,90220 Kč | 1 090,22 Kč |
| 250 | 10,18908 Kč | 2 547,27 Kč |
| 500 | 9,75946 Kč | 4 879,73 Kč |
| 1 000 | 9,73446 Kč | 9 734,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,03250 Kč | 22 581,25 Kč |
| 5 000 | 8,80753 Kč | 44 037,65 Kč |
| 7 500 | 8,69485 Kč | 65 211,38 Kč |
| 12 500 | 8,57002 Kč | 107 125,25 Kč |
| 17 500 | 8,49710 Kč | 148 699,25 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |










