
5-2271134-2 | |
|---|---|
DigiKey Part Number | A139203-ND |
Manufacturer | |
Manufacturer Product Number | 5-2271134-2 |
Description | CIRC CBL 8POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2271134-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,11000 Kč | 1 273,11 Kč |
| 10 | 1 082,17400 Kč | 10 821,74 Kč |
| 25 | 1 014,45520 Kč | 25 361,38 Kč |
| 50 | 966,07600 Kč | 48 303,80 Kč |
| 100 | 920,01690 Kč | 92 001,69 Kč |
| Unit Price without VAT: | 1 273,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,46310 Kč |










