Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC164ADG

DigiKey Part Number
MC74HC164ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC164ADG
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC164ADG Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
14-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC164ADR2Gonsemi5 782MC74HC164ADR2GOSCT-ND8,40000 KčMFR Recommended
MM74HC164Monsemi154MM74HC164M-ND11,13000 KčSimilar
MM74HC164MXonsemi4 826MM74HC164MXCT-ND8,82000 KčSimilar
74HC164D,653Nexperia USA Inc.13 7361727-2787-1-ND5,25000 KčSimilar
74HC164D-Q100JNexperia USA Inc.4 6841727-74HC164D-Q100JCT-ND6,30000 KčSimilar
In-Stock: 535
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,04700 Kč60,47 Kč
554,94018 Kč271,71 Kč
1104,62145 Kč508,36 Kč
2754,28513 Kč1 178,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč