
74HC164D,653 | |
|---|---|
DigiKey Part Number | 1727-2787-2-ND - Tape & Reel (TR) 1727-2787-1-ND - Cut Tape (CT) 1727-2787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164D,653 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC164D,653 Models |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SO |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 100 | 2,72760 Kč | 272,76 Kč |
| 250 | 2,50968 Kč | 627,42 Kč |
| 500 | 2,37824 Kč | 1 189,12 Kč |
| 1 000 | 2,26988 Kč | 2 269,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,15549 Kč | 5 388,72 Kč |
| 5 000 | 2,08649 Kč | 10 432,45 Kč |
| 7 500 | 2,05195 Kč | 15 389,63 Kč |
| 12 500 | 2,01367 Kč | 25 170,87 Kč |
| 17 500 | 1,99129 Kč | 34 847,57 Kč |
| 25 000 | 1,96977 Kč | 49 244,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


