Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC157PW

DigiKey Part Number
296-33920-5-ND
Manufacturer
Manufacturer Product Number
SN74HC157PW
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC157PW Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC157APWRTexas Instruments1 987296-SN74HC157APWRCT-ND11,76000 KčParametric Equivalent
SN74HC157PWRTexas Instruments12 128296-29862-1-ND12,18000 KčParametric Equivalent
SN74HC157PWTTexas Instruments12 240296-SN74HC157PWTCT-ND21,00000 KčParametric Equivalent
SN74HC158PWRTexas Instruments6 478296-SN74HC158PWRCT-ND10,08000 KčParametric Equivalent
SN74HC257PWRTexas Instruments3 960296-8287-1-ND12,18000 KčParametric Equivalent
In-Stock: 5 476
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
9011,95022 Kč1 075,52 Kč
18011,33544 Kč2 040,38 Kč
27011,02785 Kč2 977,52 Kč
54010,57678 Kč5 711,46 Kč
1 08010,20542 Kč11 021,85 Kč
2 5209,83956 Kč24 795,69 Kč
5 0409,59871 Kč48 377,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

6 704In Stock
Ships from Rochester Electronics, LLC