Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SN74HC14D | |
|---|---|
DigiKey Part Number | 296-1194-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC14D |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14D Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC14DR | Texas Instruments | 100 272 | 296-1194-1-ND | 8,40000 Kč | Direct |
| MC74HC14ADR2G | onsemi | 0 | MC74HC14ADR2GOSCT-ND | 6,72000 Kč | Direct |
| 74HC14D,653 | Nexperia USA Inc. | 6 878 | 1727-2783-1-ND | 3,99000 Kč | Upgrade |
| MM74HC14M | onsemi | 10 803 | MM74HC14M-ND | 11,76000 Kč | Upgrade |
| MM74HC14MX | onsemi | 6 638 | MM74HC14MXCT-ND | 9,03000 Kč | Upgrade |










