
SN74HC138DT | |
|---|---|
DigiKey Part Number | 296-49886-2-ND - Tape & Reel (TR) 296-49886-1-ND - Cut Tape (CT) 296-49886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138DT |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC138DR | Texas Instruments | 25 143 | 296-1193-1-ND | 10,08000 Kč | Parametric Equivalent |
| SN74HC138DT | Texas Instruments | 3 175 | 296-49886-1-ND | 20,79000 Kč | Parametric Equivalent |
| MC74HC138ADR2G | onsemi | 11 038 | MC74HC138ADR2GOSCT-ND | 7,77000 Kč | Direct |
| 74HC138D,653 | Nexperia USA Inc. | 0 | 1727-2781-1-ND | 5,04000 Kč | Similar |
| 74HC138D-Q100,118 | Nexperia USA Inc. | 4 456 | 1727-1028-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 750 | 10,39177 Kč | 7 793,83 Kč |
| 1 250 | 10,13598 Kč | 12 669,98 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


