Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC125PWT

DigiKey Part Number
296-16821-2-ND - Tape & Reel (TR)
296-16821-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74HC125PWT
Description
IC BUFF 2V/6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC125PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS125PWRTexas Instruments3 828296-SN74HCS125PWRCT-ND9,03000 KčMFR Recommended
SN74HC125APWRTexas Instruments1 880296-SN74HC125APWRCT-ND11,76000 KčParametric Equivalent
SN74HC125IPWRG4Q1Texas Instruments44 171296-SN74HC125IPWRG4Q1CT-ND13,65000 KčParametric Equivalent
SN74HC125PWRTexas Instruments16 437296-26461-1-ND9,24000 KčParametric Equivalent
SN74HC125PWTTexas Instruments507296-16821-1-ND23,52000 KčParametric Equivalent
In-Stock: 507
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,94500 Kč169,45 Kč
2515,32000 Kč383,00 Kč
10013,52900 Kč1 352,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,67440 Kč3 168,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč