
SN74HC125IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC125IPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC125IPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC125IPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125IPWRG4Q1 |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125IPWRG4Q1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 100 | 7,54880 Kč | 754,88 Kč |
| 250 | 7,02844 Kč | 1 757,11 Kč |
| 500 | 6,71390 Kč | 3 356,95 Kč |
| 1 000 | 6,58602 Kč | 6 586,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,24187 Kč | 12 483,74 Kč |
| 4 000 | 6,06648 Kč | 24 265,92 Kč |
| 6 000 | 5,97869 Kč | 35 872,14 Kč |
| 10 000 | 5,88141 Kč | 58 814,10 Kč |
| 14 000 | 5,82455 Kč | 81 543,70 Kč |
| 20 000 | 5,76983 Kč | 115 396,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

