AND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC11DT

DigiKey Part Number
296-SN74HC11DTTR-ND - Tape & Reel (TR)
296-SN74HC11DTCT-ND - Cut Tape (CT)
296-SN74HC11DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC11DT
Description
IC GATE AND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC11DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC11M96Texas Instruments4 038296-12779-1-ND9,24000 KčParametric Equivalent
CD74HC11MTTexas Instruments15 060296-CD74HC11MTCT-ND21,00000 KčParametric Equivalent
SN74HC11DRTexas Instruments56 949296-14830-1-ND9,03000 KčParametric Equivalent
SN74HC11DTTexas Instruments10 144296-SN74HC11DTCT-ND20,79000 KčParametric Equivalent
74HC11D,652Nexperia USA Inc.41727-3224-ND10,08000 KčUpgrade
In-Stock: 144
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
2513,44720 Kč336,18 Kč
10011,84920 Kč1 184,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC