
SN74HC08IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HC08IPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HC08IPWRQ1CT-ND - Cut Tape (CT) 296-SN74HC08IPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08IPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08IPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,80800 Kč | 580,80 Kč |
| 250 | 5,39228 Kč | 1 348,07 Kč |
| 500 | 5,14032 Kč | 2 570,16 Kč |
| 1 000 | 4,97968 Kč | 4 979,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,76298 Kč | 9 525,96 Kč |
| 4 000 | 4,62266 Kč | 18 490,64 Kč |
| 6 000 | 4,55240 Kč | 27 314,40 Kč |
| 10 000 | 4,47459 Kč | 44 745,90 Kč |
| 14 000 | 4,42908 Kč | 62 007,12 Kč |
| 20 000 | 4,38534 Kč | 87 706,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










