MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC04DRG4 | |
|---|---|
DigiKey Part Number | 296-31773-2-ND - Tape & Reel (TR) 296-31773-1-ND - Cut Tape (CT) 296-31773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04DRG4 |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DRG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC04DR | Texas Instruments | 20 552 | 296-1189-1-ND | 8,76000 Kč | MFR Recommended |
| MC74HC04ADR2G | onsemi | 73 899 | MC74HC04ADR2GOSCT-ND | 6,47000 Kč | Direct |
| MM74HC04M | onsemi | 322 | MM74HC04M-ND | 11,26000 Kč | Direct |
| 74HC04D,652 | Nexperia USA Inc. | 0 | 1727-3776-ND | 0,00000 Kč | Similar |
| 74HC04D,653 | Nexperia USA Inc. | 0 | 1727-2776-1-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,56577 Kč | 11 414,42 Kč |
| 5 000 | 4,43759 Kč | 22 187,95 Kč |
| 7 500 | 4,37340 Kč | 32 800,50 Kč |
| 12 500 | 4,30229 Kč | 53 778,62 Kč |
| 17 500 | 4,26072 Kč | 74 562,60 Kč |
| 25 000 | 4,22075 Kč | 105 518,75 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |







