
SN74HC02AN | |
|---|---|
DigiKey Part Number | 296-SN74HC02AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC02AN |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02AN Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 1.9V ~ 5.9V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,38800 Kč | 123,88 Kč |
| 25 | 11,14520 Kč | 278,63 Kč |
| 100 | 9,78120 Kč | 978,12 Kč |
| 250 | 9,13220 Kč | 2 283,05 Kč |
| 500 | 8,74054 Kč | 4 370,27 Kč |
| 1 000 | 8,41853 Kč | 8 418,53 Kč |
| 2 500 | 8,07834 Kč | 20 195,85 Kč |
| 5 000 | 7,87328 Kč | 39 366,40 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |







