
SN74F245N | |
|---|---|
DigiKey Part Number | 296-3572-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F245N |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F245N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 3mA, 24mA; 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 20 | 18,44650 Kč | 368,93 Kč |
| 40 | 17,23925 Kč | 689,57 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 260 | 14,94492 Kč | 3 885,68 Kč |
| 500 | 14,38866 Kč | 7 194,33 Kč |
| 1 000 | 13,90005 Kč | 13 900,05 Kč |
| 2 500 | 13,38463 Kč | 33 461,57 Kč |
| 5 000 | 13,07398 Kč | 65 369,90 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |



