
SN74F541N | |
|---|---|
DigiKey Part Number | 296-3594-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F541N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F541N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 20 | 17,61750 Kč | 352,35 Kč |
| 40 | 16,45725 Kč | 658,29 Kč |
| 100 | 15,23400 Kč | 1 523,40 Kč |
| 260 | 14,25281 Kč | 3 705,73 Kč |
| 500 | 13,71758 Kč | 6 858,79 Kč |
| 1 000 | 13,24827 Kč | 13 248,27 Kč |
| 2 500 | 12,75284 Kč | 31 882,10 Kč |
| 5 000 | 12,45421 Kč | 62 271,05 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |





