SN74CBTLV3257RSVR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,59000 Kč
Datasheet
CAVCH4T245MRSVREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3257RSVR

DigiKey Part Number
296-35586-2-ND - Tape & Reel (TR)
296-35586-1-ND - Cut Tape (CT)
296-35586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3257RSVR
Description
IC MUX/DEMUX 4 X 1:2 16-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3257RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,71000 Kč12,71 Kč
108,99900 Kč89,99 Kč
258,07360 Kč201,84 Kč
1007,04260 Kč704,26 Kč
2506,55144 Kč1 637,86 Kč
5006,25566 Kč3 127,83 Kč
1 0006,11902 Kč6 119,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,71110 Kč17 133,30 Kč
6 0005,56376 Kč33 382,56 Kč
9 0005,49000 Kč49 410,00 Kč
15 0005,40826 Kč81 123,90 Kč
21 0005,36050 Kč112 570,50 Kč
30 0005,31455 Kč159 436,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,71000 Kč
Unit Price with VAT:15,37910 Kč