
SN74CBTLV3126DGVR | |
|---|---|
DigiKey Part Number | 296-9116-2-ND - Tape & Reel (TR) 296-9116-1-ND - Cut Tape (CT) 296-9116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3126DGVR |
Description | IC BUS SWITCH 1 X 1:1 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3126DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,85200 Kč | 78,52 Kč |
| 25 | 7,01400 Kč | 175,35 Kč |
| 100 | 6,10450 Kč | 610,45 Kč |
| 250 | 5,66920 Kč | 1 417,30 Kč |
| 500 | 5,40648 Kč | 2 703,24 Kč |
| 1 000 | 5,24966 Kč | 5 249,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,01274 Kč | 10 025,48 Kč |
| 4 000 | 4,86634 Kč | 19 465,36 Kč |
| 6 000 | 4,79305 Kč | 28 758,30 Kč |
| 10 000 | 4,71179 Kč | 47 117,90 Kč |
| 14 000 | 4,66433 Kč | 65 300,62 Kč |
| 20 000 | 4,61868 Kč | 92 373,60 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |










