
CLVTH16245AQDGGRQ1 | |
|---|---|
DigiKey Part Number | 296-42487-2-ND - Tape & Reel (TR) 296-42487-1-ND - Cut Tape (CT) 296-42487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVTH16245AQDGGRQ1 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16245AQDGGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 21,23900 Kč | 212,39 Kč |
| 25 | 19,25640 Kč | 481,41 Kč |
| 100 | 17,06940 Kč | 1 706,94 Kč |
| 250 | 16,02832 Kč | 4 007,08 Kč |
| 500 | 15,65236 Kč | 7 826,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,45809 Kč | 28 916,18 Kč |
| 4 000 | 14,10787 Kč | 56 431,48 Kč |
| 6 000 | 13,93254 Kč | 83 595,24 Kč |
| 10 000 | 13,73826 Kč | 137 382,60 Kč |
| 14 000 | 13,62482 Kč | 190 747,48 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |










