
MSP430G2432IPW20R | |
|---|---|
DigiKey Part Number | 296-39085-2-ND - Tape & Reel (TR) 296-39085-1-ND - Cut Tape (CT) 296-39085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2432IPW20R |
Description | IC MCU 16BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2432IPW20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 40,01600 Kč | 400,16 Kč |
| 25 | 36,56800 Kč | 914,20 Kč |
| 100 | 32,78120 Kč | 3 278,12 Kč |
| 250 | 30,97632 Kč | 7 744,08 Kč |
| 500 | 29,88890 Kč | 14 944,45 Kč |
| 1 000 | 28,99406 Kč | 28 994,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,25710 Kč | 56 514,20 Kč |
| 4 000 | 27,65070 Kč | 110 602,80 Kč |
| 6 000 | 27,34721 Kč | 164 083,26 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |











