Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV16292GR

DigiKey Part Number
296-9105-2-ND - Tape & Reel (TR)
296-9105-1-ND - Cut Tape (CT)
296-9105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV16292GR
Description
IC MUX/DEMUX 12 X 1:2 56-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV16292GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
56-TSSOP
Circuit
12 x 1:2
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV16292PAGRochester Electronics, LLC64 1582156-74CBTLV16292PAG-ND55,22474 KčParametric Equivalent
In-Stock: 1 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1041,89100 Kč418,91 Kč
2538,30880 Kč957,72 Kč
10034,37160 Kč3 437,16 Kč
25032,73756 Kč8 184,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,66514 Kč59 330,28 Kč
4 00029,03462 Kč116 138,48 Kč
6 00028,71879 Kč172 312,74 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč

Other Suppliers on DigiKey

8 108In Stock
Ships from Rochester Electronics, LLC