Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV16292PAG

DigiKey Part Number
2156-74CBTLV16292PAG-ND
Manufacturer
Manufacturer Product Number
74CBTLV16292PAG
Description
IC MUX/DEMUX 12 X 1:2 56-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
IDT, Integrated Device Technology Inc
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
56-TSSOP
Circuit
12 x 1:2
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64 158
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:64158
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11455,22474 Kč6 295,62 Kč
Unit Price without VAT:55,22474 Kč
Unit Price with VAT:66,82194 Kč