Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257DBQR

DigiKey Part Number
296-6435-2-ND - Tape & Reel (TR)
296-6435-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT3257DBQR
Description
IC MUX/DEMUX 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5C3257QEDiodes Incorporated2PI5C3257QE-ND0,30000 KčSimilar
PI5C3257QEXDiodes Incorporated4 608PI5C3257QEXCT-ND0,33000 KčSimilar
QS3257QGRenesas Electronics Corporation283800-2189-ND0,59000 KčSimilar
QS3257QG8Renesas Electronics Corporation205800-QS3257QG8CT-ND0,59000 KčSimilar
In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,05300 Kč120,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,84300 Kč19 607,50 Kč
5 0007,64273 Kč38 213,65 Kč
7 5007,54237 Kč56 567,78 Kč
12 5007,43123 Kč92 890,38 Kč
17 5007,36625 Kč128 909,38 Kč
25 0007,30376 Kč182 594,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč

Other Suppliers on DigiKey

37 423In Stock
Ships from Rochester Electronics, LLC