
SN74CBT3257D | |
|---|---|
DigiKey Part Number | 296-1168-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257D |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257D Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SOIC |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3257CDR | Texas Instruments | 74 694 | 296-15340-1-ND | 0,59000 Kč | Parametric Equivalent |
| SN74CBT3257DR | Texas Instruments | 131 543 | 296-1168-1-ND | 0,68000 Kč | Parametric Equivalent |
| 74FST3257DR2G | onsemi | 91 484 | 74FST3257DR2GOSCT-ND | 1,07000 Kč | Direct |
| QS3257S1G8 | Renesas Electronics Corporation | 369 | 800-1728-1-ND | 0,61000 Kč | Similar |
| 74FST3257D | Rochester Electronics, LLC | 10 654 | 2156-74FST3257D-ND | 0,25497 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 40 | 12,00550 Kč | 480,22 Kč |
| 120 | 10,91200 Kč | 1 309,44 Kč |
| 280 | 10,27179 Kč | 2 876,10 Kč |
| 520 | 9,89167 Kč | 5 143,67 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

