Similar
Similar
Similar

SN74CBT3245CPWR | |
|---|---|
DigiKey Part Number | 296-19202-2-ND - Tape & Reel (TR) 296-19202-1-ND - Cut Tape (CT) 296-19202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245CPWR |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245CPWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3245LE | Diodes Incorporated | 0 | PI5C3245LE-ND | 13,14932 Kč | Similar |
| PI5C3245LEX | Diodes Incorporated | 0 | 31-PI5C3245LEXCT-ND | 13,23000 Kč | Similar |
| PI5C3245QEX | Diodes Incorporated | 1 435 | 31-PI5C3245QEXCT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 100 | 7,79240 Kč | 779,24 Kč |
| 250 | 7,25608 Kč | 1 814,02 Kč |
| 500 | 6,93270 Kč | 3 466,35 Kč |
| 1 000 | 6,81091 Kč | 6 810,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,44807 Kč | 12 896,14 Kč |
| 4 000 | 6,26796 Kč | 25 071,84 Kč |
| 6 000 | 6,17775 Kč | 37 066,50 Kč |
| 10 000 | 6,07783 Kč | 60 778,30 Kč |
| 14 000 | 6,01942 Kč | 84 271,88 Kč |
| 20 000 | 5,96324 Kč | 119 264,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



