
PI5C3245QEX | |
|---|---|
DigiKey Part Number | 31-PI5C3245QEXTR-ND - Tape & Reel (TR) 31-PI5C3245QEXCT-ND - Cut Tape (CT) 31-PI5C3245QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3245QEX |
Description | IC BUS SWITCH 8 X 1:1 20-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 100 | 5,56240 Kč | 556,24 Kč |
| 250 | 5,16132 Kč | 1 290,33 Kč |
| 500 | 4,91858 Kč | 2 459,29 Kč |
| 1 000 | 4,75479 Kč | 4 754,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,50852 Kč | 11 271,30 Kč |
| 5 000 | 4,38153 Kč | 21 907,65 Kč |
| 7 500 | 4,31795 Kč | 32 384,62 Kč |
| 12 500 | 4,24746 Kč | 53 093,25 Kč |
| 17 500 | 4,20627 Kč | 73 609,73 Kč |
| 25 000 | 4,16668 Kč | 104 167,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







