Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CB3Q3253RGYR | |
|---|---|
DigiKey Part Number | 296-19136-2-ND - Tape & Reel (TR) 296-19136-1-ND - Cut Tape (CT) 296-19136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3253RGYR |
Description | IC MUX/DEMUX 2 X 4:1 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3253RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,18680 Kč | 329,67 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,86016 Kč | 2 715,04 Kč |
| 500 | 10,40912 Kč | 5 204,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,57327 Kč | 28 719,81 Kč |
| 6 000 | 9,34782 Kč | 56 086,92 Kč |
| 9 000 | 9,23487 Kč | 83 113,83 Kč |
| 15 000 | 9,10976 Kč | 136 646,40 Kč |
| 21 000 | 9,03669 Kč | 189 770,49 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |













