
74AUP1G74GXX | |
|---|---|
DigiKey Part Number | 1727-74AUP1G74GXXTR-ND - Tape & Reel (TR) 1727-74AUP1G74GXXCT-ND - Cut Tape (CT) 1727-74AUP1G74GXXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G74GXX |
Description | IC FF D-TYPE SGL 1-BIT 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 315 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.6 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.35x0.8) | |
Package / Case | 8-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,47560 Kč | 161,89 Kč |
| 100 | 5,62750 Kč | 562,75 Kč |
| 250 | 5,22096 Kč | 1 305,24 Kč |
| 500 | 4,97568 Kč | 2 487,84 Kč |
| 1 000 | 4,81253 Kč | 4 812,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,20076 Kč | 42 007,60 Kč |
| 20 000 | 4,11600 Kč | 82 320,00 Kč |
| 30 000 | 4,07356 Kč | 122 206,80 Kč |
| 50 000 | 4,02654 Kč | 201 327,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |








