
SN74CB3Q3251DBQR | |
|---|---|
DigiKey Part Number | 296-19132-2-ND - Tape & Reel (TR) 296-19132-1-ND - Cut Tape (CT) 296-19132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3251DBQR |
Description | IC MUX/DEMUX 1 X 8:1 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3251DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,60900 Kč | 146,09 Kč |
| 25 | 13,18560 Kč | 329,64 Kč |
| 100 | 11,60700 Kč | 1 160,70 Kč |
| 250 | 10,85508 Kč | 2 713,77 Kč |
| 500 | 10,40292 Kč | 5 201,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,63518 Kč | 24 087,95 Kč |
| 5 000 | 9,39777 Kč | 46 988,85 Kč |
| 7 500 | 9,27892 Kč | 69 591,90 Kč |
| 12 500 | 9,14730 Kč | 114 341,25 Kč |
| 17 500 | 9,07034 Kč | 158 730,95 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |




