
SN74AXCH8T245RHLR | |
|---|---|
DigiKey Part Number | 296-53475-2-ND - Tape & Reel (TR) 296-53475-1-ND - Cut Tape (CT) 296-53475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH8T245RHLR |
Description | IC TRANSLATION TXRX 3.6V 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH8T245RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 24,66840 Kč | 616,71 Kč |
| 100 | 21,96600 Kč | 2 196,60 Kč |
| 250 | 20,67884 Kč | 5 169,71 Kč |
| 500 | 20,43274 Kč | 10 216,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,47383 Kč | 55 421,49 Kč |
| 6 000 | 18,08750 Kč | 108 525,00 Kč |
| 9 000 | 17,89412 Kč | 161 047,08 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |





