Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AXCH4T245RSVR | |
|---|---|
DigiKey Part Number | 296-SN74AXCH4T245RSVRTR-ND - Tape & Reel (TR) 296-SN74AXCH4T245RSVRCT-ND - Cut Tape (CT) 296-SN74AXCH4T245RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH4T245RSVR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH4T245RSVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-UFQFN |
Number of Elements 2 | Supplier Device Package 16-UQFN (2.6x1.8) |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAXC4T245QRSVRQ1 | Texas Instruments | 26 262 | 296-CAXC4T245QRSVRQ1CT-ND | 40,04000 Kč | Parametric Equivalent |
| SN74AXC4T245RSVR | Texas Instruments | 0 | 296-53432-1-ND | 27,53000 Kč | Parametric Equivalent |
| 74AVC4TD245GU,115 | Nexperia USA Inc. | 7 847 | 1727-2610-1-ND | 18,98000 Kč | Similar |
| ADG3304BCPZ-REEL | Analog Devices Inc. | 0 | 505-ADG3304BCPZ-REELCT-ND | 72,16000 Kč | Similar |
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 4 800 | MAX14611ETD+TCT-ND | 104,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 22,23200 Kč | 555,80 Kč |
| 100 | 19,76480 Kč | 1 976,48 Kč |
| 250 | 18,58724 Kč | 4 646,81 Kč |
| 500 | 18,28360 Kč | 9 141,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,57241 Kč | 49 717,23 Kč |
| 6 000 | 16,21943 Kč | 97 316,58 Kč |
| 9 000 | 16,04268 Kč | 144 384,12 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |









