
CAXC4T245QRSVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAXC4T245QRSVRQ1TR-ND - Tape & Reel (TR) 296-CAXC4T245QRSVRQ1CT-ND - Cut Tape (CT) 296-CAXC4T245QRSVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC4T245QRSVRQ1 |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 0.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-UFQFN |
Number of Bits per Element 2 | Supplier Device Package 16-UQFN (2.6x1.8) |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 29,46900 Kč | 294,69 Kč |
| 25 | 26,82000 Kč | 670,50 Kč |
| 100 | 23,91080 Kč | 2 391,08 Kč |
| 250 | 22,52228 Kč | 5 630,57 Kč |
| 500 | 21,68514 Kč | 10 842,57 Kč |
| 1 000 | 21,66615 Kč | 21 666,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,14544 Kč | 60 436,32 Kč |
| 6 000 | 19,72910 Kč | 118 374,60 Kč |
| 9 000 | 19,52049 Kč | 175 684,41 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |










