Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXC1T45DRLR

DigiKey Part Number
296-47599-2-ND - Tape & Reel (TR)
296-47599-1-ND - Cut Tape (CT)
296-47599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC1T45DRLR
Description
IC XLTR VL BIDIR SOT-5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC1T45DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.65 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
0.65 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
SOT-563, SOT-666
Number of Circuits
1
Supplier Device Package
SOT-5X3
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
1015,37100 Kč153,71 Kč
2513,88160 Kč347,04 Kč
10012,23590 Kč1 223,59 Kč
25011,45132 Kč2 862,83 Kč
50011,00836 Kč5 504,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,00433 Kč40 017,32 Kč
8 0009,78712 Kč78 296,96 Kč
12 0009,67841 Kč116 140,92 Kč
20 0009,55789 Kč191 157,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč