
SN74AXC1T45DBVR | |
|---|---|
DigiKey Part Number | 296-47598-2-ND - Tape & Reel (TR) 296-47598-1-ND - Cut Tape (CT) 296-47598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45DBVR |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45DBVR Models |
Category | Voltage - VCCA 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.65 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 25 | 7,73320 Kč | 193,33 Kč |
| 100 | 6,74050 Kč | 674,05 Kč |
| 250 | 6,26748 Kč | 1 566,87 Kč |
| 500 | 5,98260 Kč | 2 991,30 Kč |
| 1 000 | 5,83933 Kč | 5 839,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,45775 Kč | 16 373,25 Kč |
| 6 000 | 5,31582 Kč | 31 894,92 Kč |
| 9 000 | 5,24472 Kč | 47 202,48 Kč |
| 15 000 | 5,16598 Kč | 77 489,70 Kč |
| 21 000 | 5,11995 Kč | 107 518,95 Kč |
| 30 000 | 5,07568 Kč | 152 270,40 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |










