
SN74AVCB164245VR | |
|---|---|
DigiKey Part Number | 296-15550-2-ND - Tape & Reel (TR) 296-15550-1-ND - Cut Tape (CT) 296-15550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCB164245VR |
Description | IC XLTR VL BIDIR 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCB164245VR Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TVSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVCA164245VR | Texas Instruments | 9 344 | 296-15446-1-ND | 51,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,69800 Kč | 676,98 Kč |
| 25 | 62,28840 Kč | 1 557,21 Kč |
| 100 | 56,33340 Kč | 5 633,34 Kč |
| 250 | 54,96940 Kč | 13 742,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,21679 Kč | 98 433,58 Kč |
| 4 000 | 48,26296 Kč | 193 051,84 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |











