
SN74AVC2T45YZPR | |
|---|---|
DigiKey Part Number | 296-17858-2-ND - Tape & Reel (TR) 296-17858-1-ND - Cut Tape (CT) 296-17858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T45YZPR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T45YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,28400 Kč | 132,84 Kč |
| 25 | 11,97400 Kč | 299,35 Kč |
| 100 | 10,52650 Kč | 1 052,65 Kč |
| 250 | 9,83704 Kč | 2 459,26 Kč |
| 500 | 9,42190 Kč | 4 710,95 Kč |
| 1 000 | 9,39255 Kč | 9 392,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,65711 Kč | 25 971,33 Kč |
| 6 000 | 8,45036 Kč | 50 702,16 Kč |
| 9 000 | 8,34678 Kč | 75 121,02 Kč |
| 15 000 | 8,23205 Kč | 123 480,75 Kč |
| 21 000 | 8,16501 Kč | 171 465,21 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


