
SN74AUP2G17DRYR | |
|---|---|
DigiKey Part Number | 296-27365-2-ND - Tape & Reel (TR) 296-27365-1-ND - Cut Tape (CT) 296-27365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G17DRYR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G17DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,78800 Kč | 97,88 Kč |
| 25 | 8,78200 Kč | 219,55 Kč |
| 100 | 7,67270 Kč | 767,27 Kč |
| 250 | 7,14352 Kč | 1 785,88 Kč |
| 500 | 6,82442 Kč | 3 412,21 Kč |
| 1 000 | 6,69895 Kč | 6 698,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,11785 Kč | 30 589,25 Kč |
| 10 000 | 5,98037 Kč | 59 803,70 Kč |
| 15 000 | 5,91154 Kč | 88 673,10 Kč |
| 25 000 | 5,83527 Kč | 145 881,75 Kč |
| 35 000 | 5,79070 Kč | 202 674,50 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |








