Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G07DCKR

DigiKey Part Number
296-27357-2-ND - Tape & Reel (TR)
296-27357-1-ND - Cut Tape (CT)
296-27357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G07DCKR
Description
IC BUFF 0.8V/3.6V SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G07DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
SC-70-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
253,02360 Kč75,59 Kč
1002,58280 Kč258,28 Kč
2502,37528 Kč593,82 Kč
5002,24972 Kč1 124,86 Kč
1 0002,14621 Kč2 146,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01840 Kč6 055,20 Kč
6 0001,95586 Kč11 735,16 Kč
9 0001,92454 Kč17 320,86 Kč
15 0001,88982 Kč28 347,30 Kč
21 0001,86954 Kč39 260,34 Kč
30 0001,85003 Kč55 500,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč