
SN74AUP1G125DSFR | |
|---|---|
DigiKey Part Number | 296-27269-2-ND - Tape & Reel (TR) 296-27269-1-ND - Cut Tape (CT) 296-27269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 25 | 5,38040 Kč | 134,51 Kč |
| 100 | 4,65630 Kč | 465,63 Kč |
| 250 | 4,31020 Kč | 1 077,55 Kč |
| 500 | 4,10180 Kč | 2 050,90 Kč |
| 1 000 | 3,93025 Kč | 3 930,25 Kč |
| 2 500 | 3,92919 Kč | 9 822,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,64013 Kč | 18 200,65 Kč |
| 10 000 | 3,55036 Kč | 35 503,60 Kč |
| 15 000 | 3,50539 Kč | 52 580,85 Kč |
| 25 000 | 3,45556 Kč | 86 389,00 Kč |
| 35 000 | 3,42643 Kč | 119 925,05 Kč |
| 50 000 | 3,39842 Kč | 169 921,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |











