
LM43603QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-42122-2-ND - Tape & Reel (TR) 296-42122-1-ND - Cut Tape (CT) 296-42122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43603QPWPRQ1 |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43603QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,82000 Kč | 160,82 Kč |
| 10 | 124,40600 Kč | 1 244,06 Kč |
| 25 | 115,27000 Kč | 2 881,75 Kč |
| 100 | 105,23950 Kč | 10 523,95 Kč |
| 250 | 100,45816 Kč | 25 114,54 Kč |
| 500 | 97,57644 Kč | 48 788,22 Kč |
| 1 000 | 95,20473 Kč | 95 204,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 93,25192 Kč | 186 503,84 Kč |
| Unit Price without VAT: | 160,82000 Kč |
|---|---|
| Unit Price with VAT: | 194,59220 Kč |










