Parametric Equivalent
Parametric Equivalent

SN74AUP1G08DRY2 | |
|---|---|
DigiKey Part Number | 296-44770-2-ND - Tape & Reel (TR) 296-44770-1-ND - Cut Tape (CT) 296-44770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DRY2 |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DRY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46630 Kč | 446,63 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93166 Kč | 1 965,83 Kč |
| 1 000 | 3,76641 Kč | 3 766,41 Kč |
| 2 500 | 3,75881 Kč | 9 397,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,45749 Kč | 17 287,45 Kč |
| 10 000 | 3,37144 Kč | 33 714,40 Kč |
| 15 000 | 3,32835 Kč | 49 925,25 Kč |
| 25 000 | 3,28061 Kč | 82 015,25 Kč |
| 35 000 | 3,25272 Kč | 113 845,20 Kč |
| 50 000 | 3,22588 Kč | 161 294,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











