


SN74AUC2G06DCKR | |
|---|---|
DigiKey Part Number | 296-17052-2-ND - Tape & Reel (TR) 296-17052-1-ND - Cut Tape (CT) 296-17052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G06DCKR |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G06DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,36700 Kč | 93,67 Kč |
| 25 | 8,39480 Kč | 209,87 Kč |
| 100 | 7,32540 Kč | 732,54 Kč |
| 250 | 6,81684 Kč | 1 704,21 Kč |
| 500 | 6,51034 Kč | 3 255,17 Kč |
| 1 000 | 6,37689 Kč | 6 376,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94641 Kč | 17 839,23 Kč |
| 6 000 | 5,79380 Kč | 34 762,80 Kč |
| 9 000 | 5,71739 Kč | 51 456,51 Kč |
| 15 000 | 5,63276 Kč | 84 491,40 Kč |
| 21 000 | 5,58328 Kč | 117 248,88 Kč |
| 30 000 | 5,53568 Kč | 166 070,40 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |











